



SMH25-08HG | |
|---|---|
DigiKey Part Number | 4285-SMH25-08HG-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-08HG |
Description | 2.5 MM W TO B CONNECTOR 8P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550800 | Molex | 6.950 | WM13179-ND | 0,26000 € | Parametric Equivalent |
| 0511030800 | Molex | 17.535 | 23-0511030800-ND | 0,28000 € | Parametric Equivalent |
| 2078410008 | Molex | 12.124 | 900-2078410008-ND | 0,31000 € | Parametric Equivalent |
| 2263541208 | Molex | 2.170 | 900-2263541208-ND | 0,64000 € | Parametric Equivalent |
| 2263621208 | Molex | 1.434 | 900-2263621208-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,08510 € | 8,51 € |
| 250 | 0,07968 € | 19,92 € |
| 500 | 0,07588 € | 37,94 € |
| 1.000 | 0,07225 € | 72,25 € |
| 3.000 | 0,06686 € | 200,58 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

