
2263541208 | |
|---|---|
DigiKey Part Number | 900-2263541208-ND |
Manufacturer | |
Manufacturer Product Number | 2263541208 |
Description | NANO-FIT HSG SR 8CKT BLK UL1569 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550800 | Molex | 6.950 | WM13179-ND | 0,26000 € | Parametric Equivalent |
| 2078410008 | Molex | 12.124 | 900-2078410008-ND | 0,31000 € | Parametric Equivalent |
| 2263621208 | Molex | 1.434 | 900-2263621208-ND | 0,54000 € | Parametric Equivalent |
| 0511030800 | Molex | 17.535 | 23-0511030800-ND | 0,28000 € | Parametric Equivalent |
| DF1E-8S-2.5C | Hirose Electric Co Ltd | 10 | H3773-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48520 € | 24,26 € |
| 100 | 0,46190 € | 46,19 € |
| 250 | 0,43296 € | 108,24 € |
| 500 | 0,41226 € | 206,13 € |
| 1.000 | 0,39259 € | 392,59 € |
| 2.500 | 0,36800 € | 920,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

