



0511030800 | |
|---|---|
DigiKey Part Number | 23-0511030800-ND |
Manufacturer | |
Manufacturer Product Number | 0511030800 |
Description | CONN RCPT HSG 8POS 2.50MM |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511030800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 917692-1 | TE Connectivity AMP Connectors | 11.784 | A138983-ND | 0,38000 € | Similar |
| 0351550800 | Molex | 6.950 | WM13179-ND | 0,26000 € | Parametric Equivalent |
| 0511630841 | Molex | 0 | 900-0511630841-ND | 0,21639 € | Parametric Equivalent |
| 2078410008 | Molex | 12.124 | 900-2078410008-ND | 0,31000 € | Parametric Equivalent |
| 2263541208 | Molex | 2.170 | 900-2263541208-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,20420 € | 20,42 € |
| 250 | 0,19144 € | 47,86 € |
| 500 | 0,18228 € | 91,14 € |
| 1.000 | 0,17357 € | 173,57 € |
| 2.500 | 0,16269 € | 406,73 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |





