
WR-30S-VFH30-N1 | |
|---|---|
DigiKey Part Number | 670-3063-ND |
Manufacturer | |
Manufacturer Product Number | WR-30S-VFH30-N1 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,79000 € | 27,90 € |
| 25 | 2,61480 € | 65,37 € |
| 50 | 2,49000 € | 124,50 € |
| 100 | 2,37110 € | 237,11 € |
| 250 | 2,22260 € | 555,65 € |
| 500 | 2,11654 € | 1.058,27 € |
| 1.000 | 2,01557 € | 2.015,57 € |
| 2.500 | 1,88949 € | 4.723,72 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |






