
WR-30PB-VF50-N1-R1300 | |
|---|---|
DigiKey Part Number | 670-2363-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-30PB-VF50-N1-R1300 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Number of Positions 30 | Height Above Board 0.118" (3.00mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 1,02117 € | 1.327,52 € |
| Unit Price without VAT: | 1,02117 € |
|---|---|
| Unit Price with VAT: | 1,21519 € |






