
WR-30P-VF50-N1 | |
|---|---|
DigiKey Part Number | WR-30P-VF50-N1-ND |
Manufacturer | |
Manufacturer Product Number | WR-30P-VF50-N1 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.157" (4.00mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,85489 € | 352,43 € |
| Unit Price without VAT: | 1,85489 € |
|---|---|
| Unit Price with VAT: | 2,20732 € |






