
WR-120S-VF-N1 | |
|---|---|
DigiKey Part Number | 670-1962-ND |
Manufacturer | |
Manufacturer Product Number | WR-120S-VF-N1 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 5,42300 € | 54,23 € |
| 31 | 5,00613 € | 155,19 € |
| 62 | 4,76710 € | 295,56 € |
| 124 | 4,53952 € | 562,90 € |
| 279 | 4,28710 € | 1.196,10 € |
| 527 | 4,09913 € | 2.160,24 € |
| 1.023 | 3,91188 € | 4.001,85 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |









