
WR-120P-VF50-N1-R1300 | |
|---|---|
DigiKey Part Number | WR-120P-VF50-N1-R1300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-120P-VF50-N1-R1300 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WR-120P-VF50-N1-R1300 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.157" (4.00mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,41603 € | 7.024,81 € |
| Unit Price without VAT: | 23,41603 € |
|---|---|
| Unit Price with VAT: | 27,86508 € |







