
WR-120PB-VF60-N1-R1200 | |
|---|---|
DigiKey Part Number | WR-120PB-VF60-N1-R1200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-120PB-VF60-N1-R1200 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 6.5mm, 9mm |
Number of Positions 120 | Height Above Board 0.197" (5.00mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,37367 € | 4.048,40 € |
| Unit Price without VAT: | 3,37367 € |
|---|---|
| Unit Price with VAT: | 4,01467 € |







