
WP7B-S050VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3056-2-ND - Tape & Reel (TR) 670-3056-1-ND - Cut Tape (CT) 670-3056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-S050VA1-R8000 |
Description | CONN RCPT 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,63240 € | 15,81 € |
| 50 | 0,60200 € | 30,10 € |
| 100 | 0,57330 € | 57,33 € |
| 250 | 0,53736 € | 134,34 € |
| 500 | 0,51170 € | 255,85 € |
| 1.000 | 0,48726 € | 487,26 € |
| 2.500 | 0,45676 € | 1.141,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,42079 € | 3.366,32 € |
| 16.000 | 0,40073 € | 6.411,68 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











