CTS05F40,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B6M4CT,L3F

DigiKey Part Number
DF2B6M4CTL3FTR-ND - Tape & Reel (TR)
DF2B6M4CTL3FCT-ND - Cut Tape (CT)
DF2B6M4CTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B6M4CT,L3F
Description
TVS DIODE 5.5VWM 15VC CST2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2B6M4CT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09800 €0,98 €
1000,05100 €5,10 €
5000,04750 €23,75 €
1.0000,04232 €42,32 €
2.0000,04189 €83,78 €
5.0000,04075 €203,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03368 €336,80 €
20.0000,02764 €552,80 €
30.0000,02505 €751,50 €
50.0000,02483 €1.241,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €