
WP21-S040VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2944-2-ND - Tape & Reel (TR) 670-2944-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP21-S040VA1-R8000 |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP26-S040VA1-R15000 | JAE Electronics | 9.705 | 670-2932-1-ND | 1,43000 € | Similar |
| AXF5D4012 | Panasonic Industry | 0 | AXF5D4012-ND | 0,75913 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


