
WP26-S040VA1-R15000 | |
|---|---|
DigiKey Part Number | 670-2932-2-ND - Tape & Reel (TR) 670-2932-1-ND - Cut Tape (CT) 670-2932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26-S040VA1-R15000 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,12760 € | 28,19 € |
| 50 | 1,07380 € | 53,69 € |
| 100 | 1,02260 € | 102,26 € |
| 250 | 0,95848 € | 239,62 € |
| 500 | 0,91270 € | 456,35 € |
| 1.000 | 0,86914 € | 869,14 € |
| 2.500 | 0,85801 € | 2.145,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,70099 € | 10.514,85 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


