Similar
Similar

AXF5D4012 | |
|---|---|
DigiKey Part Number | AXF5D4012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5D4012 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP21-S040VA1-R8000 | JAE Electronics | 3.868 | 670-2944-1-ND | 0,72000 € | Similar |
| WP26-S040VA1-R15000 | JAE Electronics | 9.705 | 670-2932-1-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,75913 € | 11.386,95 € |
| Unit Price without VAT: | 0,75913 € |
|---|---|
| Unit Price with VAT: | 0,90336 € |




