
JL02-2A-20-B29SC-F0-R | |
|---|---|
DigiKey Part Number | JL02-2A-20-B29SC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL02-2A-20-B29SC-F0-R |
Description | CONN RCPT HSG FMALE 17POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer JAE Electronics | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Metal |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 17 | Note Contacts Sold Separately |
Shell Size - Insert 20-B29 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 85°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,87300 € | 394,92 € |
| Unit Price without VAT: | 9,87300 € |
|---|---|
| Unit Price with VAT: | 11,74887 € |




