
JL02-8B-20-B29PC-F0-R | |
|---|---|
DigiKey Part Number | JL02-8B-20-B29PC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL02-8B-20-B29PC-F0-R |
Description | CONN PLG HSG MALE 17PS INLINE RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer JAE Electronics | Orientation Keyed |
Series | Shell Material Metal |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 17 | Note Contacts Sold Separately |
Shell Size - Insert 20-B29 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 85°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 25,03385 € | 325,44 € |
| Unit Price without VAT: | 25,03385 € |
|---|---|
| Unit Price with VAT: | 29,79028 € |



