
031-50970-010 | |
|---|---|
DigiKey Part Number | 031-50970-010-ND |
Manufacturer | |
Manufacturer Product Number | 031-50970-010 |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-16 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 1.25 ~ 2.0mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
Contact Size 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 447 | 0,79490 € | 355,32 € |
| Unit Price without VAT: | 0,79490 € |
|---|---|
| Unit Price with VAT: | 0,94593 € |



