
JL02-2A-24-B28SC-F0-R | |
|---|---|
DigiKey Part Number | JL02-2A-24-B28SC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL02-2A-24-B28SC-F0-R |
Description | CONN RCPT HSG FMALE 24POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer JAE Electronics | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Metal |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 24 | Note Contacts Sold Separately |
Shell Size - Insert 24-B28 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 85°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 30,65692 € | 398,54 € |
| Unit Price without VAT: | 30,65692 € |
|---|---|
| Unit Price with VAT: | 36,48173 € |




