Direct

JB5CS06FN00N | |
|---|---|
DigiKey Part Number | 670-1035-ND |
Manufacturer | |
Manufacturer Product Number | JB5CS06FN00N |
Description | CONN RCPT FMALE 6POS SOLDER CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chromium |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Features Dust Cap |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert S | Voltage Rating 200VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Fastening Type Push-Pull | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Medical, Telecommunications, Test & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB5CS06FN00N-RK | JAE Electronics | 0 | JB5CS06FN00N-RK-ND | 15,93682 € | Direct |



