
JB5CS06FN00N-RK | |
|---|---|
DigiKey Part Number | JB5CS06FN00N-RK-ND |
Manufacturer | |
Manufacturer Product Number | JB5CS06FN00N-RK |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Finish Chromium |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Dust Cap |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert S | Voltage Rating 200VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Fastening Type Push-Pull | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Medical, Telecommunications, Test & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 16,06409 € | 353,41 € |
| Unit Price without VAT: | 16,06409 € |
|---|---|
| Unit Price with VAT: | 19,11627 € |

