
JB5DS06MN11N | |
|---|---|
DigiKey Part Number | 670-1041-ND |
Manufacturer | |
Manufacturer Product Number | JB5DS06MN11N |
Description | CONN PLUG MALE 6POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Tray | Features Clamp, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 6 | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.177" ~ 0.197" (4.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Applications Medical, Telecommunications, Test & Measurement |
Shell Material Zinc Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,92500 € | 718,50 € |
| Unit Price without VAT: | 35,92500 € |
|---|---|
| Unit Price with VAT: | 42,75075 € |

