Similar

FI-XB30SSL-HF15 | |
|---|---|
DigiKey Part Number | FI-XB30SSL-HF15-ND |
Manufacturer | |
Manufacturer Product Number | FI-XB30SSL-HF15 |
Description | CONN RCPT 30P 0.039 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Packaging Tray | Insulation Color Beige |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Grounding Pins, Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Plastic |
Mounting Type Board Cutout, Bottom Mount, Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI-XB30SSLA-HF15 | JAE Electronics | 1.804 | 670-FI-XB30SSLA-HF15CT-ND | 14,70000 € | Similar |





