
FI-X30MA1 | |
|---|---|
DigiKey Part Number | 670-2202-ND |
Manufacturer | |
Manufacturer Product Number | FI-X30MA1 |
Description | CONN PLUG 30POS GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Gold |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Tray | Wire Type Flat Flexible Cable |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Positions 30 | Color Beige |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 10 | 12,12300 € | 121,23 € |
| 25 | 11,36360 € | 284,09 € |
| 50 | 10,82100 € | 541,05 € |
| 100 | 10,30490 € | 1.030,49 € |
| 250 | 9,66020 € | 2.415,05 € |
| 500 | 9,19968 € | 4.599,84 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 16,96940 € |







