



FI-XB30SSLA-HF15 | |
|---|---|
DigiKey Part Number | 670-FI-XB30SSLA-HF15TR-ND - Tape & Reel (TR) 670-FI-XB30SSLA-HF15CT-ND - Cut Tape (CT) 670-FI-XB30SSLA-HF15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-XB30SSLA-HF15 |
Description | CONN RCPT 30P 0.039 GOLD SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Grounding Pins, Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Plastic |
Mounting Type Board Cutout, Bottom Mount, Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 10 | 12,49300 € | 124,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,61890 € | 1.061,89 € |
| 200 | 10,11240 € | 2.022,48 € |
| 300 | 9,82750 € | 2.948,25 € |
| 500 | 9,47998 € | 4.739,99 € |
| 700 | 9,25789 € | 6.480,52 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |







