81 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
81 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
FF0881SA1
FF0881SA1

FF0881SA1

DigiKey Part Number
670-FF0881SA1TR-ND - Tape & Reel (TR)
670-FF0881SA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FF0881SA1
Description
CONN FPC BOTTOM 81POS 0.2MM R/A
Customer Reference
Detailed Description
81 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FF0881SA1 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
JAE Electronics
Contact Finish
Gold
Series
Housing Material
Plastic
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Actuator Material
Plastic
Part Status
Last Time Buy
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
81
Current Rating (Amps)
0.3A per Contact
Pitch
0.008" (0.20mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.15mm
Actuator Color
Black
Height Above Board
0.039" (1.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FF0881SA1JAE Electronics523670-FF0881SA1CT-ND2,74000 €Parametric Equivalent
FF0881SA1-R3000JAE Electronics2.686670-FF0881SA1-R3000CT-ND2,67000 €Parametric Equivalent
In-Stock: 523
Check for Additional Incoming Stock
Last Time Buy Date: 30.08.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,32700 €23,27 €
252,18080 €54,52 €
502,07680 €103,84 €
1001,97750 €197,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,83000 €549,00 €
6001,74267 €1.045,60 €
9001,69354 €1.524,19 €
1.5001,63363 €2.450,44 €
2.1001,59533 €3.350,19 €
3.0001,55572 €4.667,16 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €