
FF0881SA1-R3000 | |
|---|---|
DigiKey Part Number | 670-FF0881SA1-R3000TR-ND - Tape & Reel (TR) 670-FF0881SA1-R3000CT-ND - Cut Tape (CT) 670-FF0881SA1-R3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FF0881SA1-R3000 |
Description | CONN FPC BOTTOM 81POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 81 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FF0881SA1-R3000 Models |
Category | Contact Material Copper Alloy |
Manufacturer JAE Electronics | Contact Finish Gold |
Series | Housing Material Plastic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Plastic |
Part Status Last Time Buy | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 81 | Current Rating (Amps) 0.3A per Contact |
Pitch 0.008" (0.20mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.15mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF0881SA1 | JAE Electronics | 523 | 670-FF0881SA1CT-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,26800 € | 22,68 € |
| 25 | 2,12560 € | 53,14 € |
| 50 | 2,02380 € | 101,19 € |
| 100 | 1,92710 € | 192,71 € |
| 250 | 1,80640 € | 451,60 € |
| 500 | 1,72930 € | 864,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51603 € | 4.548,09 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

