Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DX1R005HN2E700 | |
|---|---|
DigiKey Part Number | 670-1809-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DX1R005HN2E700 |
Description | CONN RCPT USB2.0 MINI A SMD R/A |
Customer Reference | |
Detailed Description | USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Features Board Guide, Solder Retention |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Type USB - mini A | Voltage - Rated 30V |
Number of Contacts 5 | Mating Cycles 5000 |
Gender Receptacle | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Copper Alloy |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSB-05-F-A-SM-A-R-TR | Samtec Inc. | 0 | 612-MUSB-05-F-A-SM-A-R-TR-ND | 0,84173 € | Parametric Equivalent |
| MUSB-05-F-A-SM-A-TR | Samtec Inc. | 0 | 612-MUSB-05-F-A-SM-A-TR-ND | 0,84173 € | Parametric Equivalent |
| MUSB-05-S-A-SM-A-R-TR | Samtec Inc. | 0 | 612-MUSB-05-S-A-SM-A-R-TR-ND | 1,26655 € | Parametric Equivalent |
| MUSB-05-S-A-SM-A-TR | Samtec Inc. | 0 | 612-MUSB-05-S-A-SM-A-TR-ND | 1,26655 € | Parametric Equivalent |


