MUSB-05-S-A-SM-A-R-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,83505 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 0,83505 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 1,25649 €
Datasheet
Image for MUSB-05-S-A-SM-A-R-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSB-05-S-A-SM-A-R-TR

DigiKey Part Number
612-MUSB-05-S-A-SM-A-R-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUSB-05-S-A-SM-A-R-TR
Description
MINI USB 2.0 INTERFACE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
Samtec Inc.
Termination
Solder
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Number of Ports
1
Part Status
Active
Shielding
Unshielded
Connector Type
USB - mini A
Contact Finish
Gold
Number of Contacts
5
Shell/Shielding Material
Copper Alloy
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 2.0
Insulation Color
Black
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUSB-05-F-A-SM-A-R-TRSamtec Inc.0612-MUSB-05-F-A-SM-A-R-TR-ND0,83505 €Parametric Equivalent
MUSB-05-F-A-SM-A-TRSamtec Inc.0612-MUSB-05-F-A-SM-A-TR-ND0,83505 €Parametric Equivalent
MUSB-05-S-A-SM-A-TRSamtec Inc.0612-MUSB-05-S-A-SM-A-TR-ND1,25649 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,25649 €691,07 €
Manufacturers Standard Package
Unit Price without VAT:1,25649 €
Unit Price with VAT:1,49522 €