Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MUSB-05-F-A-SM-A-R-TR | |
|---|---|
DigiKey Part Number | 612-MUSB-05-F-A-SM-A-R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUSB-05-F-A-SM-A-R-TR |
Description | MINI USB 2.0 INTERFACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Samtec Inc. | Termination Solder |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Active | Shielding Unshielded |
Connector Type USB - mini A | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSB-05-F-A-SM-A-TR | Samtec Inc. | 0 | 612-MUSB-05-F-A-SM-A-TR-ND | 0,84173 € | Parametric Equivalent |
| MUSB-05-S-A-SM-A-R-TR | Samtec Inc. | 0 | 612-MUSB-05-S-A-SM-A-R-TR-ND | 1,26655 € | Parametric Equivalent |
| MUSB-05-S-A-SM-A-TR | Samtec Inc. | 0 | 612-MUSB-05-S-A-SM-A-TR-ND | 1,26655 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,84173 € | 462,95 € |
| Unit Price without VAT: | 0,84173 € |
|---|---|
| Unit Price with VAT: | 1,00166 € |

