Parametric Equivalent
Parametric Equivalent





DX07WH24JA3R1200 | |
|---|---|
DigiKey Part Number | 670-3149-2-ND - Tape & Reel (TR) 670-3149-1-ND - Cut Tape (CT) 670-3149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07WH24JA3R1200 |
Description | WATERPROOF IPX7 USB-C RIGHT ANGL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07WH24JA3R1200 Models |
Category | Ingress Protection IPX7 - Waterproof |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USBC-32F2-EG-HSR02 | Assmann WSW Components | 0 | 123-A-USBC-32F2-EG-HSR02TR-ND | 2,59413 € | Parametric Equivalent |
| JACK-USBC-241SMT-4BV64 | GlobTek, Inc. | 4.941 | 1939-JACK-USBC-241SMT-4BV64CT-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,89200 € | 28,92 € |
| 25 | 2,71040 € | 67,76 € |
| 50 | 2,58100 € | 129,05 € |
| 100 | 2,45770 € | 245,77 € |
| 250 | 2,30376 € | 575,94 € |
| 500 | 2,19382 € | 1.096,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,06251 € | 2.475,01 € |
| 2.400 | 1,96415 € | 4.713,96 € |
| 3.600 | 1,90883 € | 6.871,79 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |












