
KUSB67X-SMT-CS-B30TR | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-SMT-CS-B30TR-ND - Tape & Reel (TR) 2092-KUSB67X-SMT-CS-B30TRCT-ND - Cut Tape (CT) 2092-KUSB67X-SMT-CS-B30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSB67X-SMT-CS-B30TR |
Description | CONN USB TYPE-C R/A SMT IP68 30A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSB67X-SMT-CS-B30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78200 € | 37,82 € |
| 25 | 3,54520 € | 88,63 € |
| 50 | 3,37600 € | 168,80 € |
| 100 | 3,21480 € | 321,48 € |
| 250 | 3,01344 € | 753,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,45291 € | 1.962,33 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |








