
KUSB67X-SMT-CS-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-SMT-CS-BTR-ND - Tape & Reel (TR) 2092-KUSB67X-SMT-CS-BTRCT-ND - Cut Tape (CT) 2092-KUSB67X-SMT-CS-BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSB67X-SMT-CS-BTR |
Description | CONN USB TYPE-C R/A SMT IP68 FLA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,26000 € | 32,60 € |
| 25 | 3,05560 € | 76,39 € |
| 50 | 2,90960 € | 145,48 € |
| 100 | 2,77060 € | 277,06 € |
| 250 | 2,59712 € | 649,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,39256 € | 1.914,05 € |
| 1.600 | 2,27846 € | 3.645,54 € |
| 2.400 | 2,21428 € | 5.314,27 € |
| 4.000 | 2,13599 € | 8.543,96 € |
| cms-vat-exclude-title: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |










