Parametric Equivalent
Parametric Equivalent

DC1P019ST30150B | |
|---|---|
DigiKey Part Number | 670-2964-ND |
Manufacturer | |
Manufacturer Product Number | DC1P019ST30150B |
Description | CABLE M-M HDMI-A 1.5M |
Customer Reference | |
Detailed Description | Cable Assembly 4.9' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 4.9' (1.50m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface | |
Base Product Number |







