Cable Assembly 4.9' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-HD-15P

DigiKey Part Number
4214-AK-HD-15P-ND
Manufacturer
Manufacturer Product Number
AK-HD-15P
Description
CABLE HDMI 2.0 PRO 1.5M
Customer Reference
Detailed Description
Cable Assembly 4.9' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
AKYGA
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
4.9' (1.50m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,51000 €2,51 €
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €