
FIT0543 | |
|---|---|
DigiKey Part Number | 1738-FIT0543-ND |
Manufacturer | |
Manufacturer Product Number | FIT0543 |
Description | CABLE M-M HDMI-A 1.5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.9' (1.50m) |
Category | Length 4.9' (1.50m) |
Manufacturer DFRobot | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332081 | Phoenix Contact | 5 | 277-1332081-ND | 11,85000 € | Parametric Equivalent |
| AK-HD-15A | AKYGA | 6.629 | 4214-AK-HD-15A-ND | 0,96000 € | Parametric Equivalent |
| AK-HD-15P | AKYGA | 300 | 4214-AK-HD-15P-ND | 2,51000 € | Parametric Equivalent |
| HDMM150CM | StarTech.com | 152 | 5214-HDMM150CM-ND | 12,03000 € | Parametric Equivalent |
| RHDMM150CMP | StarTech.com | 49 | 5214-RHDMM150CMP-ND | 21,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

