Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DC-C8-J13-B2-1R | |
|---|---|
DigiKey Part Number | DC-C8-J13-B2-1R-ND |
Manufacturer | |
Manufacturer Product Number | DC-C8-J13-B2-1R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Base Product Number |
Compatible D-Sub Size 37pos and HD62pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC-C1-J16-S6R | JAE Electronics | 0 | 670-DC-C1-J16-S6R-ND | 7,19170 € | Parametric Equivalent |
| 165X03339A | Amphenol CONEC | 55 | 626-1592-ND | 13,96000 € | Parametric Equivalent |
| 165X10169X | Amphenol CONEC | 0 | 165X10169X-ND | 7,25225 € | Parametric Equivalent |
| 165X10169XE | Amphenol CONEC | 35 | 626-1190-ND | 10,43000 € | Parametric Equivalent |
| 165X13399X | Amphenol CONEC | 0 | 626-1588-ND | 10,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,51250 € | 551,25 € |
| Unit Price without VAT: | 5,51250 € |
|---|---|
| Unit Price with VAT: | 6,55988 € |







