DC-C1-J16-S6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 5,51250 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 55
Unit Price: 13,96000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 7,25225 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 35
Unit Price: 10,43000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 10,15000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 497
Unit Price: 8,76000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 7,25225 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 7,25225 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 25,41000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 8,86540 €
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: 5,41000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 863
Unit Price: 4,99000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1,12930 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 2,62400 €
Image for DC-C1-J16-S6R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-C1-J16-S6R

DigiKey Part Number
670-DC-C1-J16-S6R-ND
Manufacturer
Manufacturer Product Number
DC-C1-J16-S6R
Description
Connector Kits
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
JAE Electronics
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Gray
Compatible D-Sub Size
37pos and HD62pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC-C8-J13-B2-1RJAE Electronics0DC-C8-J13-B2-1R-ND5,51250 €Parametric Equivalent
165X03339AAmphenol CONEC55626-1592-ND13,96000 €Parametric Equivalent
165X10169XAmphenol CONEC0165X10169X-ND7,25225 €Parametric Equivalent
165X10169XEAmphenol CONEC35626-1190-ND10,43000 €Parametric Equivalent
165X13399XAmphenol CONEC0626-1588-ND10,15000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,19170 €719,17 €
Unit Price without VAT:7,19170 €
Unit Price with VAT:8,55812 €