
210 PANPTSW/G | |
|---|---|
DigiKey Part Number | 2291-210PANPTSW/G-ND |
Manufacturer | |
Manufacturer Product Number | 210 PANPTSW/G |
Description | LOCKNUT 1 IN. NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For NPT 1" Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | NPT 1" Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,58920 € | 14,73 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,53450 € | 53,45 € |
| 300 | 0,49453 € | 148,36 € |
| 500 | 0,47700 € | 238,50 € |
| 1.000 | 0,45422 € | 454,22 € |
| 2.500 | 0,42578 € | 1.064,45 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




