
50.110 PA/RSW | |
|---|---|
DigiKey Part Number | 2291-50.110PA/RSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.110 PA/RSW |
Description | CABLE GLAND 12-20MM 1" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,61800 € | 26,18 € |
| 25 | 2,45360 € | 61,34 € |
| 50 | 2,33640 € | 116,82 € |
| 100 | 2,22490 € | 222,49 € |
| 250 | 2,08556 € | 521,39 € |
| 500 | 1,98602 € | 993,01 € |
| 1.000 | 1,89128 € | 1.891,28 € |
| 2.500 | 1,77298 € | 4.432,45 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


