
50.110 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.110PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.110 PA/SW |
Description | CABLE GLAND 19-25MM 1" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,33500 € | 23,35 € |
| 25 | 2,18840 € | 54,71 € |
| 50 | 2,08380 € | 104,19 € |
| 100 | 1,98420 € | 198,42 € |
| 250 | 1,85992 € | 464,98 € |
| 500 | 1,77118 € | 885,59 € |
| 1.000 | 1,68666 € | 1.686,66 € |
| 2.500 | 1,58116 € | 3.952,90 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


