Direct

VHFD29-08IO1 | |
|---|---|
DigiKey Part Number | VHFD29-08IO1-ND |
Manufacturer | |
Manufacturer Product Number | VHFD29-08IO1 |
Description | SCR MODULE 800V V1A-PAK |
Customer Reference | |
Detailed Description | SCR Module 800 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount V1A-PAK |
Category | Voltage - Gate Trigger (Vgt) (Max) 1 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 65 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 330A |
Part Status Obsolete | Current - Hold (Ih) (Max) 100 mA |
Structure Bridge, Single Phase - SCRs/Diodes (Layout 1) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs, 4 Diodes | Mounting Type Chassis Mount |
Voltage - Off State 800 V | Package / Case V1A-PAK |
Current - On State (It (AV)) (Max) 28 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHFD37-08IO1 | IXYS | 0 | VHFD37-08IO1-ND | 37,28000 € | Direct |


