SCR Module 800 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount V1A-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHFD37-08IO1

DigiKey Part Number
VHFD37-08IO1-ND
Manufacturer
Manufacturer Product Number
VHFD37-08IO1
Description
SCR MODULE 800V V1A-PAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
SCR Module 800 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount V1A-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
65 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
320A, 350A
Part Status
Active
Current - Hold (Ih) (Max)
100 mA
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs, 4 Diodes
Mounting Type
Chassis Mount
Voltage - Off State
800 V
Package / Case
V1A-PAK
Current - On State (It (AV)) (Max)
36 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,28000 €37,28 €
2425,49792 €611,95 €
12024,22383 €2.906,86 €
Manufacturers Standard Package
Unit Price without VAT:37,28000 €
Unit Price with VAT:44,36320 €