VHF15-16IO5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 37
Unit Price: 24,12000 €
Datasheet

MFR Recommended


IXYS
In Stock: 22
Unit Price: 36,17000 €
Datasheet
SCR Module 1.6 kV 15 A Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount PWS-E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHF15-16IO5

DigiKey Part Number
VHF15-16IO5-ND
Manufacturer
Manufacturer Product Number
VHF15-16IO5
Description
SCR MODULE 1.6KV 15A PWS-E1
Customer Reference
Detailed Description
SCR Module 1.6 kV 15 A Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount PWS-E1
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
1.6 kV
Current - On State (It (RMS)) (Max)
15 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
65 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
190A, 210A
Current - Hold (Ih) (Max)
100 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
PWS-E1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes