SCR Module 1.6 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount V1A-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHFD37-16IO1

DigiKey Part Number
VHFD37-16IO1-ND
Manufacturer
Manufacturer Product Number
VHFD37-16IO1
Description
SCR MODULE 1.6KV V1A-PAK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount V1A-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1 V
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
65 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
320A, 350A
Part Status
Active
Current - Hold (Ih) (Max)
100 mA
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs, 4 Diodes
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
V1A-PAK
Current - On State (It (AV)) (Max)
36 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,71000 €41,71 €
2428,79708 €691,13 €
12027,84258 €3.341,11 €
Manufacturers Standard Package
Unit Price without VAT:41,71000 €
Unit Price with VAT:49,63490 €