IXTA340N04T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 104
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 298
Unit Price: 3,67000 €
Datasheet

Similar


Infineon Technologies
In Stock: 18
Unit Price: 4,91000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.611
Unit Price: 3,31000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.050
Unit Price: 2,84000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.876
Unit Price: 2,18000 €
Datasheet
N-Channel 40 V 340A (Tc) 480W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 340A (Tc) 480W (Tc) Surface Mount TO-263AA
TO-263AB

IXTA340N04T4

DigiKey Part Number
IXTA340N04T4-ND
Manufacturer
Manufacturer Product Number
IXTA340N04T4
Description
MOSFET N-CH 40V 340A TO263AA
Customer Reference
Detailed Description
N-Channel 40 V 340A (Tc) 480W (Tc) Surface Mount TO-263AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
256 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
480W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes