
IRFS7434TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7434TRLPBFTR-ND - Tape & Reel (TR) IRFS7434TRLPBFCT-ND - Cut Tape (CT) IRFS7434TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7434TRLPBF |
Description | MOSFET N-CH 40V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 294W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7434TRLPBF Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 324 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10820 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 294W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS7437TRLPBF | Infineon Technologies | 5.731 | IRFS7437TRLPBFCT-ND | 2,51000 € | MFR Recommended |
| IPB015N04LGATMA1 | Infineon Technologies | 18 | IPB015N04LGATMA1CT-ND | 4,85000 € | Similar |
| IPB015N04NGATMA1 | Infineon Technologies | 326 | IPB015N04NGATMA1CT-ND | 5,53000 € | Similar |
| IPB120N04S402ATMA1 | Infineon Technologies | 1.559 | IPB120N04S402ATMA1CT-ND | 3,46000 € | Similar |
| BUK761R6-40E,118 | Nexperia USA Inc. | 0 | 1727-7133-2-ND | 1,84443 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,12700 € | 21,27 € |
| 100 | 1,47230 € | 147,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,12973 € | 903,78 € |
| 1.600 | 1,04979 € | 1.679,66 € |
| 2.400 | 1,00908 € | 2.421,79 € |
| 4.000 | 0,96334 € | 3.853,36 € |
| 5.600 | 0,93627 € | 5.243,11 € |
| 8.000 | 0,90996 € | 7.279,68 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |








