


CSD18510KTTT | |
|---|---|
DigiKey Part Number | 296-45229-2-ND - Tape & Reel (TR) 296-45229-1-ND - Cut Tape (CT) 296-45229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18510KTTT |
Description | MOSFET N-CH 40V 274A DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 274A (Tc) 250W (Ta) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18510KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 132 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,41300 € | 24,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,87580 € | 93,79 € |
| 100 | 1,70280 € | 170,28 € |
| 150 | 1,61453 € | 242,18 € |
| 250 | 1,51536 € | 378,84 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

