Direct
Similar
Similar
Similar
Similar

IXGA20N60B | |
|---|---|
DigiKey Part Number | IXGA20N60B-ND |
Manufacturer | |
Manufacturer Product Number | IXGA20N60B |
Description | IGBT 600V 40A TO-263AA |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 150 W Surface Mount TO-263AA |
Category | Switching Energy 150µJ (on), 700µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 90 nC |
Packaging Tube | Td (on/off) @ 25°C 15ns/150ns |
Part Status Obsolete | Test Condition 480V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 20A | Supplier Device Package TO-263AA |
Power - Max 150 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXGA20N120B3 | IXYS | 0 | IXGA20N120B3-ND | 3,61960 € | Direct |
| IGB20N60H3ATMA1 | Infineon Technologies | 700 | IGB20N60H3ATMA1CT-ND | 2,03000 € | Similar |
| IKB20N60H3ATMA1 | Infineon Technologies | 2.216 | 448-IKB20N60H3ATMA1CT-ND | 2,59000 € | Similar |
| IKB20N60TATMA1 | Infineon Technologies | 4.283 | IKB20N60TATMA1CT-ND | 3,03000 € | Similar |
| STGB19NC60HDT4 | STMicroelectronics | 194 | 497-6026-1-ND | 3,23000 € | Similar |





