IGBT PT 1200 V 36 A 180 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA20N120B3

DigiKey Part Number
IXGA20N120B3-ND
Manufacturer
Manufacturer Product Number
IXGA20N120B3
Description
IGBT PT 1200V 36A TO-263AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 36 A 180 W Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
920µJ (on), 560µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
51 nC
Packaging
Tube
Td (on/off) @ 25°C
16ns/150ns
Part Status
Active
Test Condition
600V, 16A, 15Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
36 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
80 A
Supplier Device Package
TO-263AA
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 16A
Base Product Number
Power - Max
180 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3004,16253 €1.248,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,16253 €
Unit Price with VAT:4,95341 €