IXGA16N60C2D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.680
Unit Price: 2,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.616
Unit Price: 3,06000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.283
Unit Price: 3,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 194
Unit Price: 3,26000 €
Datasheet
IGBT PT 600 V 40 A 150 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA16N60C2D1

DigiKey Part Number
IXGA16N60C2D1-ND
Manufacturer
Manufacturer Product Number
IXGA16N60C2D1
Description
IGBT PT 600V 40A TO-263AA
Customer Reference
Detailed Description
IGBT PT 600 V 40 A 150 W Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
160µJ (on), 90µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
25 nC
Packaging
Tube
Td (on/off) @ 25°C
16ns/75ns
Part Status
Obsolete
Test Condition
400V, 12A, 22Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
30 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
40 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
100 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 12A
Supplier Device Package
TO-263AA
Power - Max
150 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGB20N60H3ATMA1Infineon Technologies1.680IGB20N60H3ATMA1CT-ND2,39000 €Similar
IKB20N60H3ATMA1Infineon Technologies1.616448-IKB20N60H3ATMA1CT-ND3,06000 €Similar
IKB20N60TATMA1Infineon Technologies4.283IKB20N60TATMA1CT-ND3,56000 €Similar
STGB15H60DFSTMicroelectronics3497-14976-1-ND2,38000 €Similar
STGB19NC60HDT4STMicroelectronics194497-6026-1-ND3,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes